PKB4413DPIHS | |
---|---|
DigiKey Part Number | 2166-PKB4413DPIHS-ND |
Manufacturer | |
Manufacturer Product Number | PKB4413DPIHS |
Description | DC DC CONVERTER 12V 450W |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 12V 37.5A 36V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Intermediate Bus Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 37.5A | |
Power (Watts) | 450 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.30" L x 0.89" W x 0.52" H (58.4mm x 22.7mm x 13.2mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥577.23000 | ¥577.23 |
5 | ¥572.74800 | ¥2,863.74 |
10 | ¥568.23300 | ¥5,682.33 |
25 | ¥550.19160 | ¥13,754.79 |
50 | ¥523.13200 | ¥26,156.60 |
100 | ¥487.05400 | ¥48,705.40 |