STB150NF55T4 | |
---|---|
DigiKey Part Number | 497-7934-2-ND - Tape & Reel (TR) 497-7934-1-ND - Cut Tape (CT) 497-7934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB150NF55T4 |
Description | MOSFET N-CH 55V 120A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 120A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB150NF55T4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 190 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥19.49000 | ¥194.90 |
100 | ¥15.76690 | ¥1,576.69 |
500 | ¥14.01528 | ¥7,007.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.00060 | ¥12,000.60 |
2,000 | ¥11.29985 | ¥22,599.70 |
5,000 | ¥10.84105 | ¥54,205.25 |