PTN78020WAH | |
---|---|
DigiKey Part Number | 296-20515-ND |
Manufacturer | |
Manufacturer Product Number | PTN78020WAH |
Description | DC DC CONVERTER 2.5-12.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 12.6V 6A 7V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTN78020WAH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.50" L x 0.87" W x 0.35" H (38.1mm x 22.1mm x 8.9mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.90000 | ¥210.90 |
5 | ¥209.27600 | ¥1,046.38 |
20 | ¥207.65950 | ¥4,153.19 |
40 | ¥194.68250 | ¥7,787.30 |
80 | ¥178.45938 | ¥14,276.75 |
240 | ¥175.21454 | ¥42,051.49 |
440 | ¥172.61877 | ¥75,952.26 |