PTN78000AAH | |
---|---|
DigiKey Part Number | 296-20501-ND |
Manufacturer | |
Manufacturer Product Number | PTN78000AAH |
Description | DC DC CONVERTER -15 TO -3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -15 ~ -3V 1.5A 7V - 28.7V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTN78000AAH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 28.7V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.5A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 0.75" L x 0.50" W x 0.34" H (19.1mm x 12.7mm x 8.6mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.10000 | ¥137.10 |
5 | ¥136.07000 | ¥680.35 |
10 | ¥135.01800 | ¥1,350.18 |
25 | ¥132.91000 | ¥3,322.75 |
56 | ¥126.58054 | ¥7,088.51 |
112 | ¥116.03170 | ¥12,995.55 |
280 | ¥113.92218 | ¥31,898.21 |
448 | ¥112.23426 | ¥50,280.95 |