LM337H/NOPB | |
---|---|
DigiKey Part Number | 296-41178-ND |
Manufacturer | |
Manufacturer Product Number | LM337H/NOPB |
Description | IC REG LIN NEG ADJ 500MA TO3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA TO-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM337H/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -40V | |
Voltage - Output (Min/Fixed) | -1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.21000 | ¥116.21 |
10 | ¥106.79200 | ¥1,067.92 |
25 | ¥102.36160 | ¥2,559.04 |
100 | ¥97.41370 | ¥9,741.37 |