LMO78_2412-3.0 | |
---|---|
DigiKey Part Number | 3182-LMO78_2412-3.0-ND |
Manufacturer | |
Manufacturer Product Number | LMO78_2412-3.0 |
Description | NON-ISOLATED POL MODULE DC DC CO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 15V 3A 10V - 30V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMO78_2412-3.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 30V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 45 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.41" L x 0.24" W x 0.65" H (10.4mm x 6.0mm x 16.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.72000 | ¥134.72 |
5 | ¥133.70400 | ¥668.52 |
20 | ¥132.67050 | ¥2,653.41 |
40 | ¥124.37850 | ¥4,975.14 |
100 | ¥114.01370 | ¥11,401.37 |
260 | ¥111.94069 | ¥29,104.58 |
500 | ¥110.28230 | ¥55,141.15 |