AM26C32IPW | |
---|---|
DigiKey Part Number | 296-25909-5-ND |
Manufacturer | |
Manufacturer Product Number | AM26C32IPW |
Description | IC RECEIVER 0/4 16TSSOP |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AM26C32IPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.74200 | ¥127.42 |
90 | ¥10.24400 | ¥921.96 |
270 | ¥9.61856 | ¥2,597.01 |
540 | ¥8.41626 | ¥4,544.78 |
1,080 | ¥6.97347 | ¥7,531.35 |