DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
645 In Stock | 1 : ¥266.00000 Box | Box | Active | Linear Regulator Replacement | 1 | 10V | 30V | 5 ~ 15V | - | - | - | 3A | 45 W | - | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 5-SIP Module | 0.61" L x 0.37" W x 0.24" H (15.5mm x 9.4mm x 6.2mm) | - | - | - | |||
566 In Stock | 1 : ¥266.00000 Box | Box | Active | Linear Regulator Replacement | 1 | 10V | 30V | 3 ~ 6V | - | - | - | 3A | 18 W | - | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 5-SIP Module | 0.65" L x 0.41" W x 0.24" H (16.5mm x 10.4mm x 6.2mm) | - | - | - | |||
372 In Stock | 1 : ¥265.42000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 230mA, 230mA | 6 W | 3 kV | ITE (Commercial) | SCP | -25°C ~ 71°C | 80% | Through Hole | 24-DIP Module, 15 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | |||
162 In Stock | 1 : ¥33.15000 Tube | Tube | Not For New Designs | Linear Regulator Replacement | 1 | 6V | 36V | 3.3V | - | - | - | 2A | - | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | - | |||
122 In Stock | 1 : ¥105.74000 Tray | Tray | Not For New Designs | Non-Isolated PoL Module | 1 | 8V | 36V | 3.3V | - | - | - | 3A | 10 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 12-SIP Module | 1.20" L x 0.23" W x 0.49" H (30.6mm x 5.8mm x 12.5mm) | - | - | CE | |||
7 In Stock | 1 : ¥132.26000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 8V | 32V | 5V | - | - | - | 2A | 10 W | - | ITE (Commercial) | OTP, SCP | -40°C ~ 70°C | - | Through Hole | 3-SIP Module | 0.80" L x 0.33" W x 0.85" H (20.3mm x 8.4mm x 21.6mm) | - | - | - | |||
31 In Stock | 1 : ¥132.26000 Box | Box | Last Time Buy | Linear Regulator Replacement | 1 | 8V | 32V | 3.3V | - | - | - | 2A | 7 W | - | ITE (Commercial) | OTP, SCP | -40°C ~ 70°C | 92% | Through Hole | 3-SIP Module | 0.85" L x 0.80" W x 0.28" H (21.6mm x 20.3mm x 7.1mm) | - | - | - |