78SR-5/2-C | |
---|---|
DigiKey Part Number | 811-1119-ND |
Manufacturer | |
Manufacturer Product Number | 78SR-5/2-C |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 2A 8V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | 78SR-5/2-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.80" L x 0.33" W x 0.85" H (20.3mm x 8.4mm x 21.6mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.26000 | ¥132.26 |
5 | ¥115.69200 | ¥578.46 |
10 | ¥102.40900 | ¥1,024.09 |
25 | ¥97.69680 | ¥2,442.42 |