DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
816 In Stock | 1 : ¥93.84000 Box | Box | Active | Linear Regulator Replacement | 1 | 7.5V | 36V | 3.3V | - | - | 500mA | 2 W | ITE (Commercial) | SCP | -40°C ~ 70°C | 95% | Through Hole | 3-SIP Module | 0.75" L x 0.41" W x 0.37" H (19.1mm x 10.4mm x 9.3mm) | - | |||
316 In Stock | 1 : ¥93.84000 Box | Box | Active | Linear Regulator Replacement | 1 | 7.5V | 36V | 5V | - | - | 500mA | 3 W | ITE (Commercial) | SCP | -40°C ~ 70°C | 95% | Through Hole | 3-SIP Module | 0.75" L x 0.41" W x 0.37" H (19.1mm x 10.4mm x 9.3mm) | - | |||
173 In Stock | 1 : ¥132.26000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 8V | 32V | 3.3V | - | - | 2A | 6 W | ITE (Commercial) | OTP, SCP | -40°C ~ 70°C | - | Through Hole | 3-SIP Module | 0.80" L x 0.33" W x 0.85" H (20.3mm x 8.4mm x 21.6mm) | - | |||
7 In Stock | 1 : ¥132.26000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 8V | 32V | 5V | - | - | 2A | 10 W | ITE (Commercial) | OTP, SCP | -40°C ~ 70°C | - | Through Hole | 3-SIP Module | 0.80" L x 0.33" W x 0.85" H (20.3mm x 8.4mm x 21.6mm) | - |