VR20S3V3

DigiKey Part Number
1470-VR20S3V3-ND
Manufacturer
Manufacturer Product Number
VR20S3V3
Description
DC DC CONVERTER 3.3V
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 3.3V 2A 6V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.15000¥33.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.