DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,394 In Stock | 1 : ¥19.46000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 70% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.1mm x 10.0mm) | - | - | - | 60950-1 | |||
209 In Stock | 1 : ¥2,830.56000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 60V | 0 ~ 60V | - | - | - | 50A | 3000 W | - | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 85°C | 96% | Through Hole | Half Brick | 2.49" L x 2.39" W x 0.51" H (63.2mm x 60.6mm x 13.0mm) | Half Brick | - | - | - | |||
300 In Stock | 1 : ¥1,015.93000 Tray | Tray | Active | Isolated Module | 1 | 48V | 60V | 12V | - | - | - | 125A | 1.5 kW | 500 V | ITE (Commercial) | Baseplate, Remote On/Off | -20°C ~ 85°C (With Derating) | 97.3% | Through Hole | Quarter Brick | 2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm) | Quarter Brick | Enable, Active Low | CSA, UL | - | |||
120 In Stock | 1 : ¥1,213.45000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 3.6V | - | - | - | 7A | 25 W | 2 kV | ITE (Commercial) | PMBus™ | -40°C ~ 105°C (With Derating) | 98.80% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.82" H (57.9mm x 36.8mm x 20.8mm) | Quarter Brick | - | CB, CSA, IEC, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥682.70000 Tray | Tray | Active | Isolated Module, Digital | 1 | 36V | 75V | 12V | - | - | - | 33A | 396 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -40°C ~ 85°C (With Derating) | 95.5% | Through Hole | Eighth Brick | 2.30" L x 0.90" W x 0.52" H (58.4mm x 22.9mm x 13.2mm) | Eighth Brick | - | CE, cURus | - | |||
0 In Stock Check Lead Time | 1 : ¥2,772.43000 Tray | Tray | Active | Bus Converter Module | 1 | 36V | 60V | 12V | - | - | - | 170A | 2 kW | - | ITE (Commercial) | - | -40°C ~ 125°C | 98% | Through Hole | 24-DIP Module | 2.40" L x 0.99" W x 0.29" H (61.0mm x 25.1mm x 7.3mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 42 : ¥600.26762 Tray | Tray | Active | Isolated Module | 1 | 36V | 60V | 11.4V | - | - | - | 53A | 604 W | 2.25 kV | ITE (Commercial) | Baseplate, Load Sharing, Remote On/Off | -40°C ~ 85°C (With Derating) | 95.5% | Through Hole | Eighth Brick | 2.30" L x 0.90" W x 0.57" H (58.4mm x 22.9mm x 14.5mm) | Eighth Brick | Enable, Active High | cURus | - | |||
0 In Stock | 42 : ¥750.21833 Tray | Tray | Last Time Buy | Isolated Module | 1 | 36V | 60V | 11.4V | - | - | - | 53A | 604 W | 2.25 kV | ITE (Commercial) | Baseplate, Load Sharing, Remote On/Off | -40°C ~ 85°C (With Derating) | 95.5% | Through Hole | Eighth Brick | 2.30" L x 0.90" W x 0.57" H (58.4mm x 22.9mm x 14.5mm) | Eighth Brick | Enable, Active Low | cURus | - | |||
0 In Stock | Active | Box | Active | Isolated Module | 1 | 40V | 60V | 11.8V | - | - | - | 68A | 802 W | 707 V | ITE (Commercial) | PMBus™, Remote On/Off | -20°C ~ 85°C | 97.5% | Through Hole | Quarter Brick | 2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm) | Quarter Brick | Enable, Active Low | - | - | |||
0 In Stock | Not For New Designs | Tray | Not For New Designs | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 8.3A | 100 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 100°C (With Derating) | 93% | Through Hole | Eighth Brick | 2.30" L x 0.90" W x 0.38" H (58.4mm x 22.9mm x 9.7mm) | Eighth Brick | - | - | 62368-1 |