DC DC Converters

Results: 4
Product Status
ActiveLast Time BuyObsolete
Features
Baseplate, Load Sharing, Remote On/OffBaseplate, Remote On/OffRemote On/Off
Control Features
Enable, Active HighEnable, Active Low
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
54
In Stock
1 : ¥823.41000
Tray
Tray
Last Time Buy
Isolated Module
1
36V
60V
11.4V
-
-
-
53A
604 W
2.25 kV
ITE (Commercial)
Baseplate, Remote On/Off
-40°C ~ 85°C (With Derating)
95.5%
Through Hole
Eighth Brick
2.30" L x 0.90" W x 0.57" H (58.4mm x 22.9mm x 14.5mm)
Eighth Brick
Enable, Active Low
cURus
0
In Stock
Check Lead Time
42 : ¥600.26762
Tray
Tray
Active
Isolated Module
1
36V
60V
11.4V
-
-
-
53A
604 W
2.25 kV
ITE (Commercial)
Baseplate, Load Sharing, Remote On/Off
-40°C ~ 85°C (With Derating)
95.5%
Through Hole
Eighth Brick
2.30" L x 0.90" W x 0.57" H (58.4mm x 22.9mm x 14.5mm)
Eighth Brick
Enable, Active High
cURus
0
In Stock
42 : ¥750.21833
Tray
Tray
Last Time Buy
Isolated Module
1
36V
60V
11.4V
-
-
-
53A
604 W
2.25 kV
ITE (Commercial)
Baseplate, Load Sharing, Remote On/Off
-40°C ~ 85°C (With Derating)
95.5%
Through Hole
Eighth Brick
2.30" L x 0.90" W x 0.57" H (58.4mm x 22.9mm x 14.5mm)
Eighth Brick
Enable, Active Low
cURus
0
In Stock
Obsolete
Tray
Obsolete
Isolated Module
1
36V
60V
11.4V
-
-
-
53A
604 W
2.25 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 85°C (With Derating)
95.5%
Through Hole
Eighth Brick
2.30" L x 0.90" W x 0.57" H (58.4mm x 22.9mm x 14.5mm)
Eighth Brick
Enable, Active High
cURus
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.