DRE-11.4/53-L48NB-C | |
---|---|
DigiKey Part Number | 811-DRE-11.4/53-L48NB-C-ND |
Manufacturer | |
Manufacturer Product Number | DRE-11.4/53-L48NB-C |
Description | DC DC CONVERTER 11.4V 604W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 11.4V 53A 36V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 53A | |
Power (Watts) | 604 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Baseplate, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95.5% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.57" H (58.4mm x 22.9mm x 14.5mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥823.41000 | ¥823.41 |
5 | ¥812.70800 | ¥4,063.54 |
10 | ¥792.12700 | ¥7,921.27 |
25 | ¥736.28160 | ¥18,407.04 |
50 | ¥672.93840 | ¥33,646.92 |
100 | ¥645.15830 | ¥64,515.83 |