Q54SH12068NNDH | |
---|---|
DigiKey Part Number | 941-Q54SH12068NNDH-ND |
Manufacturer | |
Manufacturer Product Number | Q54SH12068NNDH |
Description | DC DC CONVERTER 11.8V 802W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 11.8V 68A 40V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 68A | |
Power (Watts) | 802 W | |
Voltage - Isolation | 707 V | |
Applications | ITE (Commercial) | |
Features | PMBus™, Remote On/Off | |
Operating Temperature | -20°C ~ 85°C | |
Efficiency | 97.5% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Base Product Number |