11.8V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150 In Stock | 1 : ¥897.05000 Tray | Tray | Active | Isolated Module | 1 | 40V | 60V | 11.8V | - | - | - | 70A | 826 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 96% | Through Hole | Quarter Brick | 2.30" L x 1.45" W x 0.54" H (58.4mm x 36.8mm x 13.6mm) | Quarter Brick | - | - | - | |||
109 In Stock | 1 : ¥810.61000 Box | Box | Active | Isolated Module | 1 | 40V | 60V | 11.8V | - | - | - | 51A | 602 W | 707 V | ITE (Commercial) | PMBus™, Remote On/Off | -20°C ~ 85°C | 97.8% | Through Hole | Quarter Brick | 2.30" L x 1.45" W x 0.61" H (58.4mm x 36.8mm x 15.5mm) | Quarter Brick | Enable, Active Low | - | - | |||
0 In Stock Check Lead Time | 45 : ¥303.17356 Bulk | Bulk | Active | Isolated Module | 1 | 40V | 60V | 11.8V | - | - | - | 21.5A | 254 W | 2.25 kV | ITE (Commercial) | Remote On/Off | -5°C ~ 85°C (With Derating) | 95% | Through Hole | 21-SIP Module | 2.61" L x 0.61" W x 1.26" H (66.3mm x 15.4mm x 32.0mm) | - | - | - | 60950-1; 62368-1 | |||
0 In Stock | 30 : ¥505.78800 Bulk | Bulk | Not For New Designs | Isolated Module, Digital | 1 | 38V | 75V | 11.8V | - | - | - | 34A | 400 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 96% | Through Hole | 13-DIP Module, 1/4 Brick | 2.30" L x 1.45" W x 0.44" H (58.4mm x 36.8mm x 11.2mm) | - | Enable, Active Low | - | - | |||
0 In Stock | 30 : ¥505.78800 Bulk | Bulk | Not For New Designs | Isolated Module, Digital | 1 | 38V | 75V | 11.8V | - | - | - | 34A | 400 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 96% | Through Hole | 13-DIP Module, 1/4 Brick | 2.30" L x 1.45" W x 0.44" H (58.4mm x 36.8mm x 11.2mm) | - | Enable, Active Low | - | - | |||
0 In Stock | 30 : ¥505.78800 Bulk | Bulk | Not For New Designs | Isolated Module, Digital | 1 | 38V | 75V | 11.8V | - | - | - | 34A | 400 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 96% | Through Hole | 13-DIP Module, 1/4 Brick | 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm) | - | Enable, Active Low | - | - | |||
1 In Stock | 1 : ¥1,062.15000 Box | Box | Active | Isolated Module | 1 | 40V | 60V | 11.8V | - | - | - | 84.8A | 1001 W | 707 V | ITE (Commercial) | PMBus™, Remote On/Off | -20°C ~ 85°C | 97.3% | Through Hole | Quarter Brick | 2.30" L x 1.45" W x 0.59" H (58.4mm x 36.8mm x 15.0mm) | Quarter Brick | Enable, Active Low | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Isolated Module, Digital | 1 | 38V | 75V | 11.8V | - | - | - | 42A | 500 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 95.3% | Through Hole | 13-DIP Module, 1/4 Brick | 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm) | - | Enable, Active Low | - | - | |||
0 In Stock | Active | Box | Active | Isolated Module | 1 | 40V | 60V | 11.8V | - | - | - | 60A | 708 W | 707 V | ITE (Commercial) | PMBus™, Remote On/Off | -20°C ~ 85°C | 97.7% | Through Hole | Quarter Brick | 2.30" L x 1.45" W x 0.64" H (58.4mm x 36.8mm x 16.2mm) | Quarter Brick | Enable, Active Low | - | - | |||
0 In Stock | Active | Box | Active | Isolated Module | 1 | 40V | 60V | 11.8V | - | - | - | 68A | 802 W | 707 V | ITE (Commercial) | PMBus™, Remote On/Off | -20°C ~ 85°C | 97.5% | Through Hole | Quarter Brick | 2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm) | Quarter Brick | Enable, Active Low | - | - |