0RQP-X5M12BG

DigiKey Part Number
507-0RQP-X5M12BG-ND
Manufacturer
Manufacturer Product Number
0RQP-X5M12BG
Description
DC-DC 48-60VIN 12V 125AOUT 1500W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 125A 48V - 60V Input
Datasheet
 Datasheet
EDA/CAD Models
0RQP-X5M12BG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
48V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
125A
Power (Watts)
1.5 kW
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Baseplate, Remote On/Off
Operating Temperature
-20°C ~ 85°C (With Derating)
Efficiency
97.3%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Approval Agency
CSA, UL
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,015.93000¥1,015.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.