BMR4912511/858 | |
---|---|
DigiKey Part Number | 2166-BMR4912511/858-ND |
Manufacturer | |
Manufacturer Product Number | BMR4912511/858 |
Description | 40-60VIN: 12.2VOUT: 1300W; 1800W |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12.2V 110A 40V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 110A | |
Power (Watts) | 1.342 kW | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Heat Sink, I2C Interface, PMBus™, Remote On/Off, Standby Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 97% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.55" H (58.4mm x 36.8mm x 14.0mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | cURus, UL | |
Standard Number | 60950-1; 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,060.13000 | ¥1,060.13 |
5 | ¥1,051.72600 | ¥5,258.63 |
20 | ¥1,043.30600 | ¥20,866.12 |
40 | ¥942.34200 | ¥37,693.68 |
80 | ¥895.22475 | ¥71,617.98 |