1 ~ 15V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,348 In Stock | 1 : ¥31.88000 Cut Tape (CT) 3,000 : ¥15.98756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 36V | 1 ~ 15V | - | - | - | 2.5A | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | 95% | - | - | Surface Mount, Wettable Flank | 11-PowerFQFN Module | 0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm) | 11-QFN-FCMOD (4.5x3.5) | Enable, Active High | - | - | |||
410 In Stock | 1 : ¥62.15000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 55V | 1 ~ 15V | - | - | - | 3A | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 92.3% | - | - | Surface Mount | 47-PowerBQFN Module | 0.47" L x 0.39" W x 0.16" H (12.0mm x 10.0mm x 4.1mm) | 47-QFN (12x10) | - | - | - | ||
2,414 In Stock | 1 : ¥29.58000 Cut Tape (CT) 3,000 : ¥14.84559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 36V | 1 ~ 15V | - | - | - | 1.5A | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C | 95% | - | - | Surface Mount, Wettable Flank | 11-PowerFQFN Module | 0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm) | 11-QFN-FCMOD (4.5x3.5) | Enable, Active High | - | - | |||
1,843 In Stock | 1 : ¥29.58000 Cut Tape (CT) 3,000 : ¥14.33670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 36V | 1 ~ 15V | - | - | - | 1.5A | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C | 95% | - | - | Surface Mount, Wettable Flank | 11-PowerFQFN Module | 0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm) | 11-QFN-FCMOD (4.5x3.5) | Enable, Active High | - | - | |||
918 In Stock | 1 : ¥31.88000 Cut Tape (CT) 3,000 : ¥15.98756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 36V | 1 ~ 15V | - | - | - | 2.5A | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C | 95% | - | - | Surface Mount, Wettable Flank | 11-PowerFQFN Module | 0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm) | 11-QFN-FCMOD (4.5x3.5) | Enable, Active High | - | - | |||
296 In Stock | 1 : ¥68.96000 Bag | Bag | Active | Non-Isolated PoL Module | 1 | 4.5V | 55V | 1 ~ 15V | - | - | - | 3A | 45 W | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C (With Derating) | 91% | - | - | Surface Mount | 47-PowerBQFN Module | 0.47" L x 0.39" W x 0.16" H (12.0mm x 10.0mm x 4.0mm) | 47-QFN (10x12) | - | - | - | |||
1,050 In Stock | 1 : ¥80.37000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 55V | 1 ~ 15V | - | - | - | 3A | 45 W | ITE (Commercial) | Adjustable Output | -40°C ~ 90°C (With Derating) | 91% | - | - | Surface Mount | 47-PowerBQFN Module | 0.47" L x 0.39" W x 0.16" H (12.0mm x 10.0mm x 4.0mm) | 47-QFN (10x12) | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 3V | 18V | 1 ~ 15V | - | - | - | 500mA | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 105°C | 82% | - | - | Surface Mount | 10-PowerLFDFN Module | 0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.7mm) | DFN3030-10B | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 3V | 18V | 1 ~ 15V | - | - | - | 500mA | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 105°C | 82% | - | - | Surface Mount | 10-PowerLFDFN Module | 0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.7mm) | DFN3030-10B | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 3V | 18V | 1 ~ 15V | - | - | - | 500mA | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 105°C | 82% | - | - | Surface Mount | 10-PowerLFDFN Module | 0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.7mm) | DFN3030-10B | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 3V | 18V | 1 ~ 15V | - | - | - | 500mA | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 105°C | 82% | - | - | Surface Mount | 10-PowerLFDFN Module | 0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.7mm) | DFN3030-10B | - | - | - |