RPH-3.0-CT | |
---|---|
DigiKey Part Number | 945-RPH-3.0-CT-ND |
Manufacturer | |
Manufacturer Product Number | RPH-3.0-CT |
Description | 3A DC/DC-CONVERTER 'INNOLINE' SM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 15V 3A 4.5V - 55V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPH-3.0-CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 55V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 45 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Surface Mount | |
Package / Case | 47-PowerBQFN Module | |
Size / Dimension | 0.47" L x 0.39" W x 0.16" H (12.0mm x 10.0mm x 4.0mm) | |
Supplier Device Package | 47-QFN (10x12) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.96000 | ¥68.96 |
5 | ¥67.94400 | ¥339.72 |
10 | ¥66.95900 | ¥669.59 |
25 | ¥64.98880 | ¥1,624.72 |
50 | ¥63.01840 | ¥3,150.92 |
100 | ¥61.04890 | ¥6,104.89 |
250 | ¥59.07972 | ¥14,769.93 |
500 | ¥55.14116 | ¥27,570.58 |