DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
296 In Stock | 1 : ¥68.96000 Bag | Bag | Active | Non-Isolated PoL Module | 1 | 4.5V | 55V | 1 ~ 15V | - | - | - | 3A | 45 W | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C (With Derating) | 91% | - | - | Surface Mount | 47-PowerBQFN Module | 0.47" L x 0.39" W x 0.16" H (12.0mm x 10.0mm x 4.0mm) | 47-QFN (10x12) | - | - | - | |||
1,050 In Stock | 1 : ¥80.37000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 55V | 1 ~ 15V | - | - | - | 3A | 45 W | ITE (Commercial) | Adjustable Output | -40°C ~ 90°C (With Derating) | 91% | - | - | Surface Mount | 47-PowerBQFN Module | 0.47" L x 0.39" W x 0.16" H (12.0mm x 10.0mm x 4.0mm) | 47-QFN (10x12) | - | - | - |