RPH-3.0-T | |
---|---|
DigiKey Part Number | 945-RPH-3.0-T-ND |
Manufacturer | |
Manufacturer Product Number | RPH-3.0-T |
Description | 3A DC/DC-CONVERTER 'INNOLINE' SM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 15V 3A 4.5V - 55V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 55V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 45 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 91% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 47-PowerBQFN Module | |
Size / Dimension | 0.47" L x 0.39" W x 0.16" H (12.0mm x 10.0mm x 4.0mm) | |
Supplier Device Package | 47-QFN (10x12) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.37000 | ¥80.37 |
10 | ¥71.47500 | ¥714.75 |
25 | ¥67.90160 | ¥1,697.54 |
50 | ¥65.22200 | ¥3,261.10 |
100 | ¥62.54150 | ¥6,254.15 |
250 | ¥57.18096 | ¥14,295.24 |
500 | ¥53.60706 | ¥26,803.53 |
1,000 | ¥49.13987 | ¥49,139.87 |