MPM3530GRF | |
---|---|
DigiKey Part Number | 1589-1965-ND |
Manufacturer | |
Manufacturer Product Number | MPM3530GRF |
Description | DC DC CONVERTER 1-15V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 15V 3A 4.5V - 55V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3530GRF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 55V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92.3% | |
Mounting Type | Surface Mount | |
Package / Case | 47-PowerBQFN Module | |
Size / Dimension | 0.47" L x 0.39" W x 0.16" H (12.0mm x 10.0mm x 4.1mm) | |
Supplier Device Package | 47-QFN (12x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.15000 | ¥62.15 |
10 | ¥56.15500 | ¥561.55 |
25 | ¥53.54440 | ¥1,338.61 |
80 | ¥46.49313 | ¥3,719.45 |
230 | ¥44.40326 | ¥10,212.75 |
440 | ¥40.48516 | ¥17,813.47 |
1,050 | ¥35.26134 | ¥37,024.41 |