LTC4359HDCB#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC4359HDCB#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4359HDCB#TRPBFCT-ND - Cut Tape (CT) 505-LTC4359HDCB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4359HDCB#TRPBF |
Description | IC OR CTRLR N+1 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4359HDCB#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 200 µs | |
Delay Time - OFF | 300 ns | |
Current - Output (Max) | 220µA | |
Current - Supply | 150 µA | |
Voltage - Supply | 4V ~ 80V | |
Applications | Redundant Power Supplies, Telecom Infrastructure | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.01000 | ¥68.01 |
10 | ¥61.47200 | ¥614.72 |
25 | ¥58.61400 | ¥1,465.35 |
100 | ¥50.89420 | ¥5,089.42 |
250 | ¥48.60656 | ¥12,151.64 |
500 | ¥44.31786 | ¥22,158.93 |
1,000 | ¥38.59943 | ¥38,599.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥37.16977 | ¥92,924.43 |