DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
554 In Stock | 1 : ¥91.30000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 27.0 CFM (0.756m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 41.0dB(A) | 5200 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.139 lb (63.05 g) | |||
234 In Stock | 1 : ¥136.53000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 22.0 CFM (0.616m³/min) | 0.300 in H2O (74.7 Pa) | Ball | Tubeaxial | - | 39.0dB(A) | 5600 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.111 lb (50.35 g) | |||
243 In Stock | 1 : ¥144.61000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.30mm | 24.0 CFM (0.672m³/min) | 0.290 in H2O (72.2 Pa) | Ball | Tubeaxial | Conformal Coating, Speed Sensor (Tach), Thermal Overload Protector (TOP) | 35.0dB(A) | 5800 RPM | 3 Wire Leads | - | - | CE, cUL, TUV, UL | 0.059 lb (26.76 g) | |||
705 In Stock | 1 : ¥182.69000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 58.0 CFM (1.62m³/min) | 1.600 in H2O (398.6 Pa) | Ball | Tubeaxial | Auto Restart | 59.0dB(A) | 11000 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | 0.231 lb (104.78 g) | |||
1,140 In Stock | 1 : ¥56.87000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 24.0 CFM (0.672m³/min) | 0.230 in H2O (57.3 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 36.0dB(A) | 4600 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.139 lb (63.05 g) | |||
304 In Stock | 1 : ¥60.02000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 28.0 CFM (0.784m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 42.0dB(A) | 5800 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.139 lb (63.05 g) | |||
1,507 In Stock | 1 : ¥96.15000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 22.0 CFM (0.616m³/min) | 0.300 in H2O (74.7 Pa) | Ball | Tubeaxial | - | 39.0dB(A) | 5800 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.111 lb (50.35 g) | |||
157 In Stock | 1 : ¥131.68000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 28.0 CFM (0.784m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | Locked Rotor Sensor, Thermal Overload Protector (TOP) | 42.0dB(A) | 5800 RPM | 3 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.139 lb (63.05 g) | |||
159 In Stock | 1 : ¥136.53000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 24.0 CFM (0.672m³/min) | 0.290 in H2O (72.2 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 35.0dB(A) | 5800 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.111 lb (50.35 g) | |||
231 In Stock | 1 : ¥165.18000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 38.00mm | 69.2 CFM (1.94m³/min) | 2.111 in H2O (525.8 Pa) | Ball | Tubeaxial | - | 64.0dB(A) | 11000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.234 lb (106.14 g) | |||
186 In Stock | 1 : ¥169.17000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 28.0 CFM (0.784m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | 42.0dB(A) | 5800 RPM | 4 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.139 lb (63.05 g) | |||
254 In Stock | 1 : ¥182.69000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 38.00mm | 58.0 CFM (1.62m³/min) | 1.600 in H2O (398.6 Pa) | Ball | Tubeaxial | Auto Restart | 59.0dB(A) | 11000 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | 0.231 lb (104.78 g) | |||
104 In Stock | 1 : ¥68.52000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.30mm | 24.0 CFM (0.672m³/min) | 0.290 in H2O (72.2 Pa) | Ball | Tubeaxial | Alarm Sensor, Speed Sensor (Tach), Thermal Overload Protector (TOP) | 35.0dB(A) | 5800 RPM | 4 Wire Leads | - | - | CE, cUL, TUV, UL | 0.059 lb (26.76 g) | |||
189 In Stock | 1 : ¥89.77000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 18.0 CFM (0.504m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 33.0dB(A) | 4600 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.111 lb (50.35 g) | |||
106 In Stock | 1 : ¥89.77000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.30mm | 22.0 CFM (0.616m³/min) | 0.300 in H2O (74.7 Pa) | Ball | Tubeaxial | Alarm Sensor, PWM Control, Speed Sensor (Tach) | 39.0dB(A) | 5800 RPM | 5 Wire Leads | - | - | CE, cUL, TUV, UL | 0.111 lb (50.35 g) | |||
1,819 In Stock | 1 : ¥91.30000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 10.20mm | 11.0 CFM (0.308m³/min) | 0.060 in H2O (14.9 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 22.5dB(A) | 3200 RPM | 2 Wire Leads | - | - | cUL, UL | 0.059 lb (26.76 g) | |||
168 In Stock | 1 : ¥91.30000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 20.0 CFM (0.560m³/min) | 0.260 in H2O (64.8 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 32.0dB(A) | 4200 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.139 lb (63.05 g) | |||
111 In Stock | 1 : ¥91.30000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 10.20mm | 9.4 CFM (0.263m³/min) | 0.040 in H2O (10.0 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 19.0dB(A) | 2700 RPM | 2 Wire Leads | - | - | cUL, UL | 0.059 lb (26.76 g) | |||
224 In Stock | 1 : ¥110.52000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 69.2 CFM (1.94m³/min) | 2.111 in H2O (525.8 Pa) | Ball | Tubeaxial | - | 64.0dB(A) | 11000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.234 lb (106.14 g) | |||
1,160 In Stock | 1 : ¥131.68000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 28.0 CFM (0.784m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 42.0dB(A) | 5800 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.139 lb (63.05 g) | |||
119 In Stock | 1 : ¥143.84000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 35.5 CFM (0.994m³/min) | 0.520 in H2O (129.5 Pa) | Ball | Tubeaxial | Speed Sensor (Tach), Thermal Overload Protector (TOP) | 48.5dB(A) | 6000 RPM | 3 Wire Leads | - | - | cUL, UL | 0.23 lb (104.33 g) | |||
102 In Stock | 1 : ¥143.84000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 35.5 CFM (0.994m³/min) | 0.520 in H2O (129.5 Pa) | Ball | Tubeaxial | Locked Rotor Sensor, Thermal Overload Protector (TOP) | 48.5dB(A) | 6000 RPM | 3 Wire Leads | - | - | cUL, UL | 0.23 lb (104.33 g) | |||
262 In Stock | 1 : ¥174.70000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 58.0 CFM (1.62m³/min) | 1.600 in H2O (398.6 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 59.0dB(A) | 11000 RPM | 4 Wire Leads | - | - | - | 0.231 lb (104.78 g) | |||
406 In Stock | 1 : ¥58.74000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 14.0 CFM (0.392m³/min) | 0.140 in H2O (34.9 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 25.0dB(A) | 3000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.139 lb (63.05 g) | |||
122 In Stock | 1 : ¥65.37000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 24.0 CFM (0.672m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Locked Rotor Sensor, Thermal Overload Protector (TOP) | 37.0dB(A) | 5000 RPM | 3 Wire Leads | - | - | CE, cUL, TUV, UL | 0.139 lb (63.05 g) |