ME6038L12B1-FSR | |
---|---|
DigiKey Part Number | 1570-1741-ND |
Manufacturer | |
Manufacturer Product Number | ME6038L12B1-FSR |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 35.5 CFM (0.994m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 35.5 CFM (0.994m³/min) | |
Static Pressure | 0.520 in H2O (129.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | 48.5dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cUL, UL | |
Weight | 0.23 lb (104.33 g) | |
Current Rating (Amps) | 0.500A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.84000 | ¥143.84 |
10 | ¥137.27800 | ¥1,372.78 |
25 | ¥129.10640 | ¥3,227.66 |
50 | ¥124.20440 | ¥6,210.22 |
100 | ¥114.39920 | ¥11,439.92 |
250 | ¥107.04492 | ¥26,761.23 |
500 | ¥105.41066 | ¥52,705.33 |