HA40101V4-1000U-A99

DigiKey Part Number
259-1790-ND
Manufacturer
Manufacturer Product Number
HA40101V4-1000U-A99
Description
FAN AXIAL 40X10MM 12VDC WIRE
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Vapo-Bearing™ 5.4 CFM (0.151m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.00mm
Air Flow
5.4 CFM (0.151m³/min)
Static Pressure
0.090 in H2O (22.4 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
15.7dB(A)
Power (Watts)
380 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.034 lb (15.42 g)
Current Rating (Amps)
0.031A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.76000¥46.76
10¥45.15800¥451.58
25¥43.85280¥1,096.32
50¥41.24120¥2,062.06
100¥37.06530¥3,706.53
400¥36.54290¥14,617.16
800¥34.19380¥27,355.04
Manufacturers Standard Package