MDLSP2-03M-01 | |
---|---|
DigiKey Part Number | RP917-ND |
Manufacturer | |
Manufacturer Product Number | MDLSP2-03M-01 |
Description | BRD SPT SNAP LOCK NYLON 3MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MDLSP2-03M-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.484" (12.30mm) | |
Support Hole Diameter | 0.138" (3.50mm) | |
Support Panel Thickness | 0.065" (1.65mm) | |
Mounting Hole Diameter | 0.138" (3.50mm) | |
Mounting Panel Thickness | 0.065" (1.65mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.97500 | ¥29.75 |
25 | ¥2.62520 | ¥65.63 |
50 | ¥2.41100 | ¥120.55 |
100 | ¥2.31660 | ¥231.66 |
250 | ¥2.08008 | ¥520.02 |
500 | ¥1.98554 | ¥992.77 |
1,000 | ¥1.65468 | ¥1,654.68 |
3,000 | ¥1.51285 | ¥4,538.55 |