8888 | |
---|---|
DigiKey Part Number | 36-8888-ND |
Manufacturer | |
Manufacturer Product Number | 8888 |
Description | BRD SPT SNAP LOCK NYLON 1/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.425" (10.80mm) | |
Support Hole Diameter | 0.100" (2.54mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.100" (2.54mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
25 | ¥2.72360 | ¥68.09 |
100 | ¥2.42030 | ¥242.03 |
250 | ¥2.27084 | ¥567.71 |
500 | ¥2.02158 | ¥1,010.79 |
1,000 | ¥1.58973 | ¥1,589.73 |
2,500 | ¥1.45347 | ¥3,633.68 |