DLCBST-2-01 | |
---|---|
DigiKey Part Number | RPC1083-ND |
Manufacturer | |
Manufacturer Product Number | DLCBST-2-01 |
Description | BRD SPT SNAP LOCK NYLON 1/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBST-2-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.412" (10.46mm) | |
Support Hole Diameter | 0.100" (2.54mm) | |
Support Panel Thickness | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.100" (2.54mm) | |
Mounting Panel Thickness | 0.064" (1.63mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
5 | ¥3.16200 | ¥15.81 |
10 | ¥2.63500 | ¥26.35 |
25 | ¥2.47560 | ¥61.89 |
50 | ¥2.37180 | ¥118.59 |
100 | ¥2.10830 | ¥210.83 |
250 | ¥2.00256 | ¥500.64 |
500 | ¥1.89730 | ¥948.65 |
1,000 | ¥1.79189 | ¥1,791.89 |