DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,530 In Stock | 1 : ¥103.29000 Bulk | - | Bulk | Active | 12VDC | Square - 50mm L x 50mm H | 15.00mm | 20.2 CFM (0.566m³/min) | 0.299 in H2O (74.5 Pa) | Superflo | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 38.5dB(A) | 2.16 W | 7400 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.045 lb (20.41 g) | ||
2,884 In Stock | 1 : ¥149.37000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 93.0 CFM (2.60m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | 44.0dB(A) | - | 3000 RPM | 4 Wire Leads | - | - | CE, cUL, TUV, UL | 0.434 lb (196.86 g) | |||
486 In Stock | 1 : ¥170.96000 Tray | Tray | Active | 12VDC | Square - 120mm L x 120mm H | 25.40mm | 126.9 CFM (3.55m³/min) | 0.490 in H2O (122.1 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 53.5dB(A) | 9.48 W | 4100 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.419 lb (190.06 g) | |||
2,182 In Stock 1,476 Factory | 1 : ¥174.70000 Tray | Tray | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 151.9 CFM (4.25m³/min) | 0.571 in H2O (142.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 53.0dB(A) | 12.6 W | 3700 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.564 lb (255.83 g) | |||
4,025 In Stock 3,320 Factory | 1 : ¥252.83000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 250.0 CFM (7.00m³/min) | 1.480 in H2O (368.7 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 69.0dB | 44.4 W | 6000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.827 lb (375.12 g) | |||
675 In Stock | 1 : ¥260.82000 Box | Box | Not For New Designs | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 210.4 CFM (5.89m³/min) | 1.170 in H2O (291.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 21.6 W | 6000 RPM | 4 Position Rectangular Connector | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.728 lb (330.22 g) | |||
4,140 In Stock | 1 : ¥82.12000 Tray | Tray | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 138.0 CFM (3.86m³/min) | 0.360 in H2O (89.6 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 48.0dB(A) | 11.5 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.481 lb (218.18 g) | |||
854 In Stock | 1 : ¥147.16000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 116.0 CFM (3.25m³/min) | 0.260 in H2O (64.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 44.0dB(A) | 5.1 W | 2600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.481 lb (218.18 g) | |||
893 In Stock | 1 : ¥163.99000 Box | Box | Active | 12VDC | Square - 119mm L x 119mm H | 25.00mm | 128.2 CFM (3.59m³/min) | 0.360 in H2O (89.6 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 47.0dB | 7.44 W | 3500 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, cULus, VDE | - | |||
2,448 In Stock | 1 : ¥181.50000 Tray | Tray | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 130.0 CFM (3.64m³/min) | 0.420 in H2O (104.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 48.0dB(A) | 7.2 W | 3200 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.565 lb (256.28 g) | |||
4,506 In Stock | 1 : ¥181.50000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 151.9 CFM (4.25m³/min) | 0.571 in H2O (142.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 53.0dB(A) | 12.6 W | 3700 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.564 lb (255.83 g) | |||
154 In Stock | 1 : ¥203.01000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 86.5 CFM (2.42m³/min) | 0.180 in H2O (44.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 36.0dB(A) | 4.68 W | 2700 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CSA, TUV, UL | 0.309 lb (140.16 g) | |||
114 In Stock | 1 : ¥230.21000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 130.0 CFM (3.64m³/min) | 0.420 in H2O (104.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 48.0dB(A) | 7.2 W | 3200 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.565 lb (256.28 g) | |||
20 In Stock 280 Factory | 1 : ¥320.84000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 146.0 CFM (4.09m³/min) | 0.600 in H2O (149.5 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Reversible Flow, Speed Sensor (Tach) | 50.0dB(A) | 8.2 W | 3590 RPM | 4 Wire Leads | - | 5 ~ 149°F (-15 ~ 65°C) | CE, cURus, TUV, UR | - | |||
34 In Stock | 1 : ¥358.24000 Box | Box | Active | 12VDC | Square - 120.1mm L x 120.1mm H | 120.0mm | 116.5 CFM (3.26m³/min) | 0.386 in H2O (96.1 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 45.0dB(A) | 4.92 W | 4000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥147.16000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 138.0 CFM (3.86m³/min) | 0.360 in H2O (89.7 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 48.0dB(A) | 10 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.481 lb (218.18 g) | |||
0 In Stock Check Lead Time | 1 : ¥257.50000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 130.0 CFM (3.64m³/min) | 0.480 in H2O (119.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 47.0dB(A) | 6.6 W | 4500 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥385.70000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 158.0 CFM (4.42m³/min) | 0.683 in H2O (170.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 50.0dB(A) | 11.5 W | 4700 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - |