OD1238-12HHB10AZX | |
---|---|
DigiKey Part Number | 1053-OD1238-12HHB10AZX-ND |
Manufacturer | |
Manufacturer Product Number | OD1238-12HHB10AZX |
Description | 12VDC 120X120X38MM REVERSIBLE FL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 146.0 CFM (4.09m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 146.0 CFM (4.09m³/min) | |
Static Pressure | 0.600 in H2O (149.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Reversible Flow, Speed Sensor (Tach) | |
Noise | 50.0dB(A) | |
Power (Watts) | 8.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 5 ~ 149°F (-15 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 0.700A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥320.84000 | ¥320.84 |
10 | ¥293.02800 | ¥2,930.28 |
25 | ¥281.90360 | ¥7,047.59 |
50 | ¥263.35740 | ¥13,167.87 |
100 | ¥242.95630 | ¥24,295.63 |
250 | ¥239.24668 | ¥59,811.67 |