OD1238-12HHB | |
---|---|
DigiKey Part Number | 1053-1148-ND |
Manufacturer | |
Manufacturer Product Number | OD1238-12HHB |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 135.8 CFM (3.80m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD1238-12HHB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 135.8 CFM (3.80m³/min) | |
Static Pressure | 0.570 in H2O (142.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 48.2dB(A) | |
Power (Watts) | 15.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.900A | |
Voltage Range | 6 ~ 14VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 65000 Hrs @ 45°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.59000 | ¥253.59 |
10 | ¥231.57300 | ¥2,315.73 |
40 | ¥222.78075 | ¥8,911.23 |
80 | ¥208.12463 | ¥16,649.97 |
120 | ¥192.00283 | ¥23,040.34 |
280 | ¥189.07132 | ¥52,939.97 |