3195 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
420 In Stock 1,060 Factory | 1 : ¥253.59000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 135.8 CFM (3.80m³/min) | 0.570 in H2O (142.0 Pa) | Ball | Tubeaxial | - | 48.2dB(A) | 15.6 W | 3195 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥271.36000 Bulk | Bulk | Active | 48VDC | Square - 120mm L x 120mm H | 38.00mm | 135.8 CFM (3.80m³/min) | 0.558 in H2O (139.0 Pa) | Ball | Tubeaxial | Auto Restart | 48.2dB(A) | 15 W | 3195 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - |