DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,411 In Stock 2,052 Factory | 1 : ¥224.52000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 120.1 CFM (3.36m³/min) | 0.354 in H2O (88.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 44.0dB(A) | 4.8 W | 2900 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.565 lb (256.28 g) | |||
799 In Stock | 1 : ¥170.96000 Tray | Tray | Active | 12VDC | Square - 120mm L x 120mm H | 25.40mm | 126.9 CFM (3.55m³/min) | 0.490 in H2O (122.1 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 53.5dB(A) | 9.48 W | 4100 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.419 lb (190.06 g) | |||
420 In Stock 1,060 Factory | 1 : ¥253.59000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 135.8 CFM (3.80m³/min) | 0.570 in H2O (142.0 Pa) | Ball | Tubeaxial | - | 48.2dB(A) | 15.6 W | 3195 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | - | |||
683 In Stock 450 Factory | 1 : ¥305.28000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 123.9 CFM (3.47m³/min) | 0.469 in H2O (116.8 Pa) | Ball | Tubeaxial | Auto Restart | 44.1dB(A) | 6 W | 2895 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.572 lb (259.45 g) | |||
86 In Stock | 1 : ¥440.70000 Bulk | Bulk | Active | 12VDC | Round - 92mm Dia | 38.00mm | 42.4 CFM (1.19m³/min) | 0.630 in H2O (156.9 Pa) | Ball | Tubeaxial | PWM Control, Reversible Flow, Speed Sensor (Tach) | 39.0dB(A) | 2 W | - | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
67 In Stock | 1 : ¥496.13000 Box | Box | Active | 12VDC | Round - 136mm Dia | 28.00mm | 70.7 CFM (1.98m³/min) | 0.410 in H2O (102.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Reversible Flow, Speed Sensor (Tach) | 35.0dB(A) | 1.8 W | 3100 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.485 lb (220.00 g) | |||
21 In Stock | 1 : ¥385.70000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 158.0 CFM (4.42m³/min) | 0.683 in H2O (170.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 50.0dB(A) | 11.5 W | 4700 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
22 In Stock 132 Factory | 1 : ¥583.35000 Box | Box | Active | 12VDC | Rectangular/Rounded - 172mm L x 152mm H | 51.00mm | 310.0 CFM (8.68m³/min) | 1.280 in H2O (318.0 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Reversible Flow, Speed Sensor (Tach) | 60.0dB | 24 W | 3950 RPM | 4 Wire Leads | - | 5 ~ 149°F (-15 ~ 65°C) | CE, cURus, TUV, UR | - | |||
0 In Stock Check Lead Time | 1 : ¥320.84000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 146.0 CFM (4.09m³/min) | 0.600 in H2O (149.5 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Reversible Flow, Speed Sensor (Tach) | 50.0dB(A) | 8.2 W | 3590 RPM | 4 Wire Leads | - | 5 ~ 149°F (-15 ~ 65°C) | CE, cURus, TUV, UR | - | |||
0 In Stock Check Lead Time | 1 : ¥385.70000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 158.0 CFM (4.42m³/min) | 0.683 in H2O (170.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 50.0dB(A) | 11.5 W | 4700 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - |