DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86 In Stock | 1 : ¥440.70000 Bulk | Bulk | Active | 12VDC | Round - 92mm Dia | 38.00mm | 42.4 CFM (1.19m³/min) | 0.630 in H2O (156.9 Pa) | Ball | Tubeaxial | PWM Control, Reversible Flow, Speed Sensor (Tach) | 39.0dB(A) | 2 W | - | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
25 In Stock | 1 : ¥440.70000 Bulk | Bulk | Active | 24VDC | Round - 92mm Dia | 38.00mm | 42.4 CFM (1.19m³/min) | 0.630 in H2O (156.9 Pa) | Ball | Tubeaxial | PWM Control, Reversible Flow, Speed Sensor (Tach) | 39.0dB(A) | 2.2 W | - | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - |