DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock 1,251 Factory | 1 : ¥912.61000 Box | Box | Active | 24VDC | Rectangular/Rounded - 172mm L x 150mm H | 51.00mm | 235.0 CFM (6.58m³/min) | 0.790 in H2O (196.8 Pa) | Ball | Tubeaxial | Auto Restart | 52.0dB | 24 W | 3300 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 5 ~ 149°F (-15 ~ 65°C) | cURus, TUV | 1.8 lbs (816.5 g) | |||
195 In Stock 280 Factory | 1 : ¥614.72000 Box | Box | Active | 24VDC | Rectangular/Rounded - 172mm L x 150mm H | 51.00mm | 300.0 CFM (8.40m³/min) | 0.980 in H2O (244.0 Pa) | Ball | Tubeaxial | Auto Restart | 57.0dB(A) | - | 3900 RPM | 2 Terminals | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | - | |||
200 In Stock 270 Factory | 1 : ¥643.97000 Box | Box | Active | 24VDC | Rectangular/Rounded - 172mm L x 150mm H | 51.00mm | 300.0 CFM (8.40m³/min) | 0.980 in H2O (244.0 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 57.0dB(A) | - | 3900 RPM | 3 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | - | |||
12 In Stock 60 Factory | 1 : ¥744.79000 Box | Box | Active | 24VDC | Rectangular/Rounded - 172mm L x 152mm H | 51.00mm | 310.0 CFM (8.68m³/min) | 1.280 in H2O (318.0 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Reversible Flow, Speed Sensor (Tach) | 60.0dB | 24 W | 3950 RPM | 4 Wire Leads | - | 5 ~ 149°F (-15 ~ 65°C) | CE, cURus, TUV, UR | - | |||
13 In Stock 60 Factory | 1 : ¥714.87000 Box | Box | Active | 48VDC | Rectangular/Rounded - 172mm L x 150mm H | 51.00mm | 235.0 CFM (6.58m³/min) | 0.790 in H2O (196.8 Pa) | Ball | Tubeaxial | Auto Restart | 52.0dB | 23.5 W | 3300 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 5 ~ 149°F (-15 ~ 65°C) | cURus, TUV | 1.8 lbs (816.5 g) | |||
22 In Stock 132 Factory | 1 : ¥583.35000 Box | Box | Active | 12VDC | Rectangular/Rounded - 172mm L x 152mm H | 51.00mm | 310.0 CFM (8.68m³/min) | 1.280 in H2O (318.0 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Reversible Flow, Speed Sensor (Tach) | 60.0dB | 24 W | 3950 RPM | 4 Wire Leads | - | 5 ~ 149°F (-15 ~ 65°C) | CE, cURus, TUV, UR | - | |||
23 In Stock 144 Factory | 1 : ¥608.86000 Box | Box | Active | 48VDC | Rectangular/Rounded - 172mm L x 152mm H | 51.00mm | 310.0 CFM (8.68m³/min) | 1.280 in H2O (318.0 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Reversible Flow, Speed Sensor (Tach) | 60.0dB | 24 W | 3950 RPM | 4 Wire Leads | - | 5 ~ 149°F (-15 ~ 65°C) | CE, cURus, TUV, UR | - | |||
10 In Stock 36 Factory | 1 : ¥804.64000 Bulk | Bulk | Active | 48VDC | Rectangular/Rounded - 172mm L x 150mm H | 51.00mm | 235.0 CFM (6.58m³/min) | 0.770 in H2O (191.8 Pa) | Ball | Tubeaxial | Auto Restart | 52.0dB(A) | 24 W | 3200 RPM | 2 Terminals | - | -13 ~ 149°F (-25 ~ 65°C) | CE, cURus, TUV, UR | - | |||
22 In Stock 49 Factory | 1 : ¥822.15000 Bulk | Bulk | Active | 48VDC | Rectangular/Rounded - 172mm L x 150mm H | 51.00mm | 300.0 CFM (8.40m³/min) | 0.950 in H2O (237.0 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 56.0dB(A) | 49.4 W | 3850 RPM | 3 Terminals | - | -13 ~ 149°F (-25 ~ 65°C) | CE, cURus, TUV, UR | - | |||
0 In Stock Check Lead Time | 200 : ¥632.71580 Bulk | Bulk | Active | 12VDC | Rectangular/Rounded - 172mm L x 150mm H | 51.00mm | 180.0 CFM (5.04m³/min) | 0.510 in H2O (127.0 Pa) | Ball | Tubeaxial | Auto Restart | 42.0dB(A) | 13.2 W | 2500 RPM | 2 Wire Leads | - | -13 ~ 149°F (-25 ~ 65°C) | CE, cURus, TUV, UR | - | |||
0 In Stock | 12 : ¥654.73500 Box | Box | Obsolete | 12VDC | Rectangular/Rounded - 172mm L x 150mm H | 51.00mm | 290.0 CFM (8.12m³/min) | 0.930 in H2O (231.7 Pa) | Ball | Tubeaxial | Auto Restart | 56.0dB | 50.4 W | 3800 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 5 ~ 149°F (-15 ~ 65°C) | cURus, TUV | 1.8 lb (800.0 g) | |||
0 In Stock | 3 : ¥728.49667 Box | Box | Obsolete | 12VDC | Rectangular/Rounded - 172mm L x 150mm H | 51.00mm | 230.0 CFM (6.44m³/min) | 0.750 in H2O (186.8 Pa) | Ball | Tubeaxial | Auto Restart | 51.0dB | 23 W | 3200 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 5 ~ 149°F (-15 ~ 65°C) | cURus, TUV | 1.8 lbs (816.5 g) | |||
0 In Stock Check Lead Time | 300 : ¥739.32247 Box | Box | Active | 12VDC | Rectangular/Rounded - 172mm L x 150mm H | 51.00mm | 125.0 CFM (3.50m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | Auto Restart | 32.0dB | 5.5 W | 1600 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 5 ~ 149°F (-15 ~ 65°C) | cURus, TUV | 1.8 lb (800.0 g) | |||
0 In Stock Check Lead Time | 300 : ¥739.32247 Box | Box | Active | 24VDC | Rectangular/Rounded - 172mm L x 150mm H | 51.00mm | 300.0 CFM (8.40m³/min) | 0.980 in H2O (244.0 Pa) | Ball | Tubeaxial | Auto Restart | 57.0dB | 50.4 W | 3900 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 5 ~ 149°F (-15 ~ 65°C) | cURus, TUV | 1.8 lb (800.0 g) | |||
0 In Stock Check Lead Time | 300 : ¥739.32247 Box | Box | Active | 24VDC | Rectangular/Rounded - 172mm L x 150mm H | 51.00mm | 125.0 CFM (3.50m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | Auto Restart | 32.0dB | 5 W | 1600 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 5 ~ 149°F (-15 ~ 65°C) | cURus, TUV | 1.8 lb (800.0 g) | |||
0 In Stock Check Lead Time | 300 : ¥739.32247 Box | Box | Active | 24VDC | Rectangular/Rounded - 172mm L x 150mm H | 51.00mm | 180.0 CFM (5.04m³/min) | 0.510 in H2O (127.0 Pa) | Ball | Tubeaxial | Auto Restart | 42.0dB | 13 W | 2500 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 5 ~ 149°F (-15 ~ 65°C) | cURus, TUV | 1.8 lb (800.0 g) | |||
0 In Stock Check Lead Time | 300 : ¥739.32247 Box | Box | Active | 48VDC | Rectangular/Rounded - 172mm L x 150mm H | 51.00mm | 300.0 CFM (8.40m³/min) | 0.950 in H2O (237.0 Pa) | Ball | Tubeaxial | Auto Restart | 57.0dB | 49.4 W | 3900 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 5 ~ 149°F (-15 ~ 65°C) | cURus, TUV | 1.8 lb (800.0 g) | |||
0 In Stock Check Lead Time | 300 : ¥739.32247 Box | Box | Active | 48VDC | Rectangular/Rounded - 172mm L x 150mm H | 51.00mm | 125.0 CFM (3.50m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | Auto Restart | 32.0dB | 5.8 W | 1600 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 5 ~ 149°F (-15 ~ 65°C) | cURus, TUV | 1.8 lb (800.0 g) | |||
0 In Stock Check Lead Time | 300 : ¥739.32247 Box | Box | Active | 48VDC | Rectangular/Rounded - 172mm L x 150mm H | 51.00mm | 180.0 CFM (5.04m³/min) | 0.510 in H2O (127.0 Pa) | Ball | Tubeaxial | Auto Restart | 42.0dB | 14.5 W | 2500 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 5 ~ 149°F (-15 ~ 65°C) | cURus, TUV | 1.8 lb (800.0 g) | |||
0 In Stock Check Lead Time | 300 : ¥739.32247 Box | Box | Active | 12VDC | Rectangular/Rounded - 172mm L x 150mm H | 51.00mm | 180.0 CFM (5.04m³/min) | 0.510 in H2O (127.0 Pa) | Ball | Tubeaxial | Auto Restart | 42.0dB | 13.2 W | 2500 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 5 ~ 149°F (-15 ~ 65°C) | cURus, TUV | 1.8 lb (800.0 g) |