3590 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock 280 Factory | 1 : ¥235.91000 Box | Box | Active | 48VDC | Square - 120mm L x 120mm H | 38.00mm | 146.0 CFM (4.09m³/min) | 0.600 in H2O (149.5 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Reversible Flow, Speed Sensor (Tach) | 50.0dB(A) | 8.2 W | 3590 RPM | 4 Wire Leads | - | 5 ~ 149°F (-15 ~ 65°C) | CE, cURus, TUV, UR | - | |||
20 In Stock 280 Factory | 1 : ¥320.84000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 146.0 CFM (4.09m³/min) | 0.600 in H2O (149.5 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Reversible Flow, Speed Sensor (Tach) | 50.0dB(A) | 8.2 W | 3590 RPM | 4 Wire Leads | - | 5 ~ 149°F (-15 ~ 65°C) | CE, cURus, TUV, UR | - | |||
0 In Stock Check Lead Time | 1 : ¥320.84000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 146.0 CFM (4.09m³/min) | 0.600 in H2O (149.5 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Reversible Flow, Speed Sensor (Tach) | 50.0dB(A) | 8.2 W | 3590 RPM | 4 Wire Leads | - | 5 ~ 149°F (-15 ~ 65°C) | CE, cURus, TUV, UR | - | |||
0 In Stock Check Lead Time | Active | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 146.0 CFM (4.09m³/min) | 0.600 in H2O (149.5 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Reversible Flow, Speed Sensor (Tach) | 50.0dB(A) | 8.2 W | 3590 RPM | 4 Wire Leads | - | 5 ~ 149°F (-15 ~ 65°C) | CE, cURus, TUV, UKCA, UR | - |