9RA1212E1D0011 | |
---|---|
DigiKey Part Number | 1688-9RA1212E1D0011-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1212E1D0011 |
Description | 120X38MM 12VDC RBLS LCKRTRSNS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120.1mm L x 120.1mm H Ball 116.5 CFM (3.26m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120.1mm L x 120.1mm H | |
Width | 120.0mm | |
Air Flow | 116.5 CFM (3.26m³/min) | |
Static Pressure | 0.386 in H2O (96.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 45.0dB(A) | |
Power (Watts) | 4.92 W | |
RPM | ||
Termination | 4 Wire Leads | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥358.24000 | ¥358.24 |
21 | ¥327.18333 | ¥6,870.85 |
42 | ¥314.76167 | ¥13,219.99 |
63 | ¥294.05302 | ¥18,525.34 |
105 | ¥271.27381 | ¥28,483.75 |
252 | ¥267.13250 | ¥67,317.39 |