DAC5578SPWR

DigiKey Part Number
296-41234-2-ND - Tape & Reel (TR)
296-41234-1-ND - Cut Tape (CT)
296-41234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC5578SPWR
Description
IC DAC 8BIT V-OUT 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC5578SPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
8
Number of D/A Converters
8
Settling Time
12µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.01, ±0.01
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.08000¥59.08
10¥53.35400¥533.54
25¥50.86800¥1,271.70
100¥44.16890¥4,416.89
250¥42.18404¥10,546.01
500¥38.46206¥19,231.03
1,000¥33.49921¥33,499.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥32.25846¥64,516.92
Manufacturers Standard Package