ADS127L11IPWT

DigiKey Part Number
296-ADS127L11IPWTTR-ND - Tape & Reel (TR)
296-ADS127L11IPWTCT-ND - Cut Tape (CT)
296-ADS127L11IPWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS127L11IPWT
Description
24-BIT, 400-KSPS, DELTA-SIGMA AD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS127L11IPWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
400k
Number of Inputs
1
Input Type
Differential
Data Interface
Serial, SPI
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.85V ~ 5.5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
Simultaneous Sampling
Operating Temperature
-45°C ~ 125°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.37000¥124.37
10¥114.34100¥1,143.41
25¥109.60440¥2,740.11
100¥96.56960¥9,656.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥91.82980¥22,957.45
500¥85.90514¥42,952.57
Manufacturers Standard Package