ADS127L11EVM-PDK | |
---|---|
DigiKey Part Number | 296-ADS127L11EVM-PDK-ND |
Manufacturer | |
Manufacturer Product Number | ADS127L11EVM-PDK |
Description | EVAL BOARD FOR ADS127L11 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADS127L11 - 24 Bit 400k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 400k | |
Data Interface | SPI | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 18.6mW @ 400kSPS | |
Utilized IC / Part | ADS127L11 | |
Supplied Contents | Board(s), Cable(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,462.77000 | ¥2,462.77 |