ADS127L11IRUKT | |
---|---|
DigiKey Part Number | 296-ADS127L11IRUKTTR-ND - Tape & Reel (TR) 296-ADS127L11IRUKTCT-ND - Cut Tape (CT) 296-ADS127L11IRUKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS127L11IRUKT |
Description | 24-BIT, 400-KSPS, DELTA-SIGMA AD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS127L11IRUKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 400k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Serial, SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.85V ~ 5.5V, 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.37000 | ¥124.37 |
10 | ¥114.34100 | ¥1,143.41 |
25 | ¥109.60440 | ¥2,740.11 |
100 | ¥96.56960 | ¥9,656.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥73.32300 | ¥18,330.75 |