Centronics Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Termination | Flange Feature | Type | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,981 In Stock | 1 : ¥63.79000 Bulk | Bulk | Active | Outer Shroud Contacts | Receptacle | 14 | 2 | Panel Mount, Through Hole | Solder | Housing/Shell (M2.6) | - | Shielded | Gold | 30.0µin (0.76µm) | |||
2,097 In Stock | 1 : ¥75.78000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 50 | 2 | Panel Mount, Through Hole | Solder | Housing/Shell (M2.6) | - | Shielded | Gold | 30.0µin (0.76µm) | |||
1,122 In Stock | 1 : ¥119.70000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 40 | 2 | Surface Mount, Right Angle | Solder | Housing/Shell (M2.6) | - | Shielded | Gold | 20.0µin (0.51µm) | |||
427 In Stock | 1 : ¥81.03000 Tray | Tray | Active | Center Strip Contacts | Plug | 40 | 2 | Free Hanging (In-Line) | IDC | - | - | Shielded | Gold | 30.0µin (0.76µm) | |||
959 In Stock | 1 : ¥91.46000 Bulk | Bulk | Active | Outer Shroud Contacts | Receptacle | 68 | 2 | Panel Mount, Through Hole | Solder | Housing/Shell (M2.6) | - | Shielded | Gold | 30.0µin (0.76µm) | |||
205 In Stock | 1 : ¥71.10000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 40 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Housing/Shell (M2.6) | - | Board Lock, Shielded | Gold | 30.0µin (0.76µm) | |||
107 In Stock | 1 : ¥71.59000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 40 | 2 | Panel Mount, Through Hole | Press-Fit | Housing/Shell (M2.6) | - | Shielded | Gold | 30.0µin (0.76µm) | |||
187 In Stock | 1 : ¥68.63000 Bulk | Bulk | Active | Outer Shroud Contacts | Receptacle | 40 | 2 | Panel Mount, Through Hole | Solder | Housing/Shell (M2.5); Latchblocks | - | Shielded | Gold | 7.87µin (0.200µm) | |||
0 In Stock Check Lead Time | 100 : ¥75.50640 Box | Box | Active | Outer Shroud Contacts | Receptacle | 40 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Housing/Shell (M2.6) | - | Board Lock, Shielded | Gold | 30.0µin (0.76µm) |