A-DSF 25 LPIII/Z | |
---|---|
DigiKey Part Number | 123-A-DSF25LPIII/Z-ND |
Manufacturer | |
Manufacturer Product Number | A-DSF 25 LPIII/Z |
Description | CONN D-SUB PLUG 25POS IDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DSF 25 LPIII/Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Feed Through, Grounding Indents, Strain Relief | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | 26-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥17.61000 | ¥176.10 |
25 | ¥15.85800 | ¥396.45 |
40 | ¥15.03825 | ¥601.53 |
80 | ¥13.92275 | ¥1,113.82 |
230 | ¥12.41574 | ¥2,855.62 |
440 | ¥11.59486 | ¥5,101.74 |
945 | ¥10.71931 | ¥10,129.75 |
2,400 | ¥9.77374 | ¥23,456.98 |