H7PXH-2506M | |
---|---|
DigiKey Part Number | H7PXH-2506M-ND |
Manufacturer | |
Manufacturer Product Number | H7PXH-2506M |
Description | CABLE D-SUB - HMM25H/AE25M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.98000 | ¥89.98 |
10 | ¥81.00600 | ¥810.06 |
25 | ¥76.30840 | ¥1,907.71 |
50 | ¥74.35120 | ¥3,717.56 |
100 | ¥72.39490 | ¥7,239.49 |
250 | ¥64.56848 | ¥16,142.12 |
500 | ¥60.65534 | ¥30,327.67 |
1,000 | ¥53.61150 | ¥53,611.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/665/153/H7PXH-25%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/668/019/H7PXH-25%20M_tmb.jpg)