09670019969 | |
---|---|
DigiKey Part Number | 1195-2603-ND |
Manufacturer | |
Manufacturer Product Number | 09670019969 |
Description | DSUB SCREW-LOCK MA 09P-37P TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 09670019969 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | 0.146" (3.70mm) | |
Length - Below Head | 0.236" (6.00mm) | |
Thread Size | 4-40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥7.38800 | ¥73.88 |
25 | ¥7.09000 | ¥177.25 |
50 | ¥6.93860 | ¥346.93 |
100 | ¥6.63600 | ¥663.60 |
300 | ¥6.03303 | ¥1,809.91 |
500 | ¥5.42972 | ¥2,714.86 |
1,000 | ¥4.82640 | ¥4,826.40 |
2,500 | ¥4.37394 | ¥10,934.85 |