160-000-002R031 | |
---|---|
DigiKey Part Number | 160-02MA-ND |
Manufacturer | |
Manufacturer Product Number | 160-000-002R031 |
Description | SCREWLOCK W/CLIP RET 4-40 MALE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | 0.144" (3.66mm) | |
Length - Below Head | 0.294" (7.47mm) | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥9.47000 | ¥94.70 |
25 | ¥9.07920 | ¥226.98 |
50 | ¥8.88720 | ¥444.36 |
100 | ¥8.50040 | ¥850.04 |
250 | ¥7.72760 | ¥1,931.90 |
500 | ¥6.95484 | ¥3,477.42 |
1,000 | ¥6.18208 | ¥6,182.08 |
2,500 | ¥5.60250 | ¥14,006.25 |