160-000-002R032 | |
---|---|
DigiKey Part Number | 160-000-002R032-ND |
Manufacturer | |
Manufacturer Product Number | 160-000-002R032 |
Description | SCREWLOCK W/CLIP RET 4-40 MALE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | 0.144" (3.66mm) | |
Length - Below Head | 0.294" (7.47mm) | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.50259 | ¥1,502.59 |