321WA4PCM99A10X

DigiKey Part Number
626-1134-ND
Manufacturer
Manufacturer Product Number
321WA4PCM99A10X
Description
CONN D-SUB PLUG 21POS SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21 (17 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C) - 21WA4
Contact Type
Signal and Coax or Power (Not Included)
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Green
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥125.86000¥125.86
10¥111.57100¥1,115.71
30¥107.27767¥3,218.33
60¥102.98517¥6,179.11
90¥97.26433¥8,753.79
240¥88.68196¥21,283.67
450¥82.96044¥37,332.20
960¥76.09480¥73,051.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.